
TP6001-CR | |
|---|---|
DigiKey Part Number | 5503-TP6001-CRTR-ND - Tape & Reel (TR) 5503-TP6001-CRCT-ND - Cut Tape (CT) 5503-TP6001-CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP6001-CR |
Description | IC OPAMP 1 CIRCUIT SOT-353 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-353 (SC-70-5) |
Datasheet | Datasheet |
EDA/CAD Models | TP6001-CR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 80µA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 (SC-70-5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18484 € | 554,52 € |
| Unit Price without VAT: | 0,18484 € |
|---|---|
| Unit Price with VAT: | 0,21996 € |

