
TP5552-SR | |
|---|---|
DigiKey Part Number | 5503-TP5552-SRTR-ND - Tape & Reel (TR) 5503-TP5552-SRCT-ND - Cut Tape (CT) 5503-TP5552-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP5552-SR |
Description | IC CHOPPER 2 CIRCUIT 8-SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 500µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 8-SOP |
Current - Input Bias 50 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,45600 € | 14,56 € |
| 25 | 1,32880 € | 33,22 € |
| 100 | 1,18840 € | 118,84 € |
| 250 | 1,12144 € | 280,36 € |
| 500 | 1,08112 € | 540,56 € |
| 1.000 | 1,04790 € | 1.047,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,09504 € | 4.380,16 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |






