
TP2581-TR | |
|---|---|
DigiKey Part Number | 5503-TP2581-TR-ND - Tape & Reel (TR) 5503-TP2581-TRCT-ND - Cut Tape (CT) 5503-TP2581-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP2581-TR |
Description | IC OPAMP 1 CIRCUIT SOT-23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TP2581-TR Models |
Category | Current - Input Bias 25 pA |
Mfr | Voltage - Input Offset 100 µV |
Series | Current - Supply 4.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 32 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 10 MHz | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,26720 € | 6,68 € |
| 100 | 0,23200 € | 23,20 € |
| 250 | 0,21524 € | 53,81 € |
| 500 | 0,20512 € | 102,56 € |
| 1.000 | 0,19679 € | 196,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19376 € | 581,28 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

