
TP2274-SO2R | |
|---|---|
DigiKey Part Number | 5503-TP2274-SO2RTR-ND - Tape & Reel (TR) 5503-TP2274-SO2RCT-ND - Cut Tape (CT) 5503-TP2274-SO2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP2274-SO2R |
Description | IC OPAMP 4 CIRCUIT 14-SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 900µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 14-SOP |
Current - Input Bias 3 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71800 € | 7,18 € |
| 25 | 0,64880 € | 16,22 € |
| 100 | 0,57280 € | 57,28 € |
| 250 | 0,53660 € | 134,15 € |
| 500 | 0,51480 € | 257,40 € |
| 1.000 | 0,50333 € | 503,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45705 € | 1.142,62 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

