
TP2272-VS1R | |
|---|---|
DigiKey Part Number | 5503-TP2272-VS1RTR-ND - Tape & Reel (TR) 5503-TP2272-VS1RCT-ND - Cut Tape (CT) 5503-TP2272-VS1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP2272-VS1R |
Description | IC OPAMP 2 CIRCUIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 900µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50500 € | 5,05 € |
| 25 | 0,45440 € | 11,36 € |
| 100 | 0,39850 € | 39,85 € |
| 250 | 0,37184 € | 92,96 € |
| 500 | 0,35578 € | 177,89 € |
| 1.000 | 0,34258 € | 342,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31084 € | 932,52 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

