
TP2272-SO1R | |
|---|---|
DigiKey Part Number | 5503-TP2272-SO1RTR-ND - Tape & Reel (TR) 5503-TP2272-SO1RCT-ND - Cut Tape (CT) 5503-TP2272-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP2272-SO1R |
Description | IC OPAMP 2 CIRCUIT 8-SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 900µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 8-SOP |
Current - Input Bias 3 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50600 € | 5,06 € |
| 25 | 0,45560 € | 11,39 € |
| 100 | 0,39950 € | 39,95 € |
| 250 | 0,37288 € | 93,22 € |
| 500 | 0,35678 € | 178,39 € |
| 1.000 | 0,34355 € | 343,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30943 € | 1.237,72 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

