
TP2264-TR | |
|---|---|
DigiKey Part Number | 5503-TP2264-TR-ND - Tape & Reel (TR) 5503-TP2264-TRCT-ND - Cut Tape (CT) 5503-TP2264-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP2264-TR |
Description | IC OPAMP 4 CIRCUIT 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TP2264-TR Models |
Category | Current - Input Bias 25 pA |
Mfr | Voltage - Input Offset 3 mV |
Series | Current - Supply 175µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 32 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 15V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,39080 € | 9,77 € |
| 100 | 0,34190 € | 34,19 € |
| 250 | 0,31856 € | 79,64 € |
| 500 | 0,30448 € | 152,24 € |
| 1.000 | 0,29288 € | 292,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26523 € | 795,69 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

