
TP2261L1-S5TR-S | |
|---|---|
DigiKey Part Number | 5503-TP2261L1-S5TR-STR-ND - Tape & Reel (TR) 5503-TP2261L1-S5TR-SCT-ND - Cut Tape (CT) 5503-TP2261L1-S5TR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP2261L1-S5TR-S |
Description | IC OPAMP GP 3.5MHZ 1 CIR SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Supply 1mA (x2 Channels) |
Mfr | Current - Output / Channel 32 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Single Ended, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 15V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3.5 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 25 pA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,35560 € | 8,89 € |
| 100 | 0,31040 € | 31,04 € |
| 250 | 0,28892 € | 72,23 € |
| 500 | 0,27598 € | 137,99 € |
| 1.000 | 0,26531 € | 265,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23657 € | 709,71 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

