Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP2261-SR

DigiKey Part Number
5503-TP2261-SRTR-ND - Tape & Reel (TR)
5503-TP2261-SRCT-ND - Cut Tape (CT)
5503-TP2261-SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP2261-SR
Description
IC OPAMP 1 CIRCUIT 8-SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
TP2261-SR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
15V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
25 pA
Voltage - Input Offset
3 mV
Current - Supply
1mA
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.924
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,31600 €3,16 €
250,28200 €7,05 €
1000,24530 €24,53 €
2500,22772 €56,93 €
5000,21716 €108,58 €
1.0000,20845 €208,45 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,19242 €769,68 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €