
TP2124-SR | |
|---|---|
DigiKey Part Number | 5503-TP2124-SRTR-ND - Tape & Reel (TR) 5503-TP2124-SRCT-ND - Cut Tape (CT) 5503-TP2124-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP2124-SR |
Description | IC OPAMP 4 CIRCUIT 14-SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.01V/µs | |
Gain Bandwidth Product | 18 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 600nA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44405 € | 1.110,12 € |
| Unit Price without VAT: | 0,44405 € |
|---|---|
| Unit Price with VAT: | 0,52842 € |

