
TP2121-TR | |
|---|---|
DigiKey Part Number | 5503-TP2121-TR-ND - Tape & Reel (TR) 5503-TP2121-TRCT-ND - Cut Tape (CT) 5503-TP2121-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP2121-TR |
Description | IC OPAMP 1 CIRCUIT SOT-23-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TP2121-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.01V/µs | |
Gain Bandwidth Product | 18 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 600nA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,32240 € | 8,06 € |
| 100 | 0,28100 € | 28,10 € |
| 250 | 0,26132 € | 65,33 € |
| 500 | 0,24946 € | 124,73 € |
| 1.000 | 0,23968 € | 239,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22203 € | 666,09 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

