
TP2121-CR | |
|---|---|
DigiKey Part Number | 5503-TP2121-CRTR-ND - Tape & Reel (TR) 5503-TP2121-CRCT-ND - Cut Tape (CT) 5503-TP2121-CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP2121-CR |
Description | IC OPAMP 1 CIRCUIT SC-70-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TP2121-CR Models |
Category | Current - Input Bias 1 pA |
Mfr | Voltage - Input Offset 100 µV |
Series | Current - Supply 600nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.01V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 18 kHz | Supplier Device Package SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36600 € | 3,66 € |
| 25 | 0,32760 € | 8,19 € |
| 100 | 0,28580 € | 28,58 € |
| 250 | 0,26580 € | 66,45 € |
| 500 | 0,25372 € | 126,86 € |
| 1.000 | 0,24379 € | 243,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21927 € | 657,81 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

