Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP2112-SR

DigiKey Part Number
5503-TP2112-SRTR-ND - Tape & Reel (TR)
5503-TP2112-SRCT-ND - Cut Tape (CT)
5503-TP2112-SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP2112-SR
Description
IC OPAMP 2 CIRCUIT 8-SOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
1 pA
Mfr
Voltage - Input Offset
100 µV
Series
Current - Supply
600nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.006V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 kHz
Supplier Device Package
8-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.982
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,56300 €5,63 €
250,50720 €12,68 €
1000,44600 €44,60 €
2500,41676 €104,19 €
5000,39914 €199,57 €
1.0000,38463 €384,63 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,38873 €1.554,92 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €