Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP2112-DFGR-S

DigiKey Part Number
5503-TP2112-DFGR-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TP2112-DFGR-S
Description
IC OPAMP GP 10KHZ 2 CIR 8-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
1 pA
Mfr
Voltage - Input Offset
100 µV
Series
Current - Supply
500nA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.006V/µs
Package / Case
8-UFDFN Exposed Pad
Gain Bandwidth Product
10 kHz
Supplier Device Package
8-DFN (2x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,38873 €1.166,19 €
Manufacturers Standard Package
Unit Price without VAT:0,38873 €
Unit Price with VAT:0,46259 €