
TP1564AL1-TS2R-S | |
|---|---|
DigiKey Part Number | 5503-TP1564AL1-TS2R-STR-ND - Tape & Reel (TR) 5503-TP1564AL1-TS2R-SCT-ND - Cut Tape (CT) 5503-TP1564AL1-TS2R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP1564AL1-TS2R-S |
Description | IC OPAMP GP 6MHZ 4 CIR 14-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 600µA (x4 Channels) |
Series | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
Output Type Push-Pull, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 4.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 6 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69600 € | 6,96 € |
| 25 | 0,62800 € | 15,70 € |
| 100 | 0,55450 € | 55,45 € |
| 250 | 0,51928 € | 129,82 € |
| 500 | 0,49806 € | 249,03 € |
| 1.000 | 0,48629 € | 486,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44204 € | 1.326,12 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

