
TP1564AL1-SO2R-S | |
|---|---|
DigiKey Part Number | 5503-TP1564AL1-SO2R-STR-ND - Tape & Reel (TR) 5503-TP1564AL1-SO2R-SCT-ND - Cut Tape (CT) 5503-TP1564AL1-SO2R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP1564AL1-SO2R-S |
Description | IC OPAMP 4 CIRCUIT 14-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TP1564AL1-SO2R-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 600µA (x4 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,80100 € | 8,01 € |
| 25 | 0,72520 € | 18,13 € |
| 100 | 0,64210 € | 64,21 € |
| 250 | 0,60240 € | 150,60 € |
| 500 | 0,57846 € | 289,23 € |
| 1.000 | 0,55877 € | 558,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53286 € | 1.332,15 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

