
TP1562AL1-TSR | |
|---|---|
DigiKey Part Number | 5503-TP1562AL1-TSRTR-ND - Tape & Reel (TR) 5503-TP1562AL1-TSRCT-ND - Cut Tape (CT) 5503-TP1562AL1-TSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP1562AL1-TSR |
Description | IC OPAMP 2 CIRCUIT 8-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TP1562AL1-TSR Models |
Category | Current - Input Bias 1 pA |
Mfr | Voltage - Input Offset 3 mV |
Series | Current - Supply 600µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 6 MHz | Supplier Device Package 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46500 € | 4,65 € |
| 25 | 0,41840 € | 10,46 € |
| 100 | 0,36640 € | 36,64 € |
| 250 | 0,34168 € | 85,42 € |
| 500 | 0,32674 € | 163,37 € |
| 1.000 | 0,31444 € | 314,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28520 € | 855,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

