
TP1562AL1-FR | |
|---|---|
DigiKey Part Number | 5503-TP1562AL1-FRTR-ND - Tape & Reel (TR) 5503-TP1562AL1-FRCT-ND - Cut Tape (CT) 5503-TP1562AL1-FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP1562AL1-FR |
Description | IC OPAMP 2 CIRCUIT 8-DFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TP1562AL1-FR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 600µA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,37000 € | 3,70 € |
| 25 | 0,33200 € | 8,30 € |
| 100 | 0,28960 € | 28,96 € |
| 250 | 0,26936 € | 67,34 € |
| 500 | 0,25716 € | 128,58 € |
| 1.000 | 0,24715 € | 247,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22943 € | 688,29 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

