
TP1561AUL1-CR | |
|---|---|
DigiKey Part Number | 5503-TP1561AUL1-CRTR-ND - Tape & Reel (TR) 5503-TP1561AUL1-CRCT-ND - Cut Tape (CT) 5503-TP1561AUL1-CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP1561AUL1-CR |
Description | IC OPAMP 1 CIRCUIT SOT-353 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-353 (SC-70-5) |
Datasheet | Datasheet |
EDA/CAD Models | TP1561AUL1-CR Models |
Category | Current - Input Bias 1 pA |
Mfr | Voltage - Input Offset 3 mV |
Series | Current - Supply 600µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 6 MHz | Supplier Device Package SOT-353 (SC-70-5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,26720 € | 6,68 € |
| 100 | 0,23190 € | 23,19 € |
| 250 | 0,21516 € | 53,79 € |
| 500 | 0,20506 € | 102,53 € |
| 1.000 | 0,19674 € | 196,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17541 € | 526,23 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

