Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP1284-TR

DigiKey Part Number
5503-TP1284-TR-ND - Tape & Reel (TR)
5503-TP1284-TRCT-ND - Cut Tape (CT)
5503-TP1284-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP1284-TR
Description
IC OPAMP 4 CIRCUIT 14-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TP1284-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
7 MHz
Current - Input Bias
25 pA
Voltage - Input Offset
50 µV
Current - Supply
1mA (x4 Channels)
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,09054 €3.271,62 €
Manufacturers Standard Package
Unit Price without VAT:1,09054 €
Unit Price with VAT:1,29774 €