Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP1284-SR

DigiKey Part Number
5503-TP1284-SRTR-ND - Tape & Reel (TR)
5503-TP1284-SRCT-ND - Cut Tape (CT)
5503-TP1284-SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP1284-SR
Description
IC OPAMP 4 CIRCUIT 14-SOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
TP1284-SR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
25 pA
Mfr
Voltage - Input Offset
50 µV
Series
Current - Supply
1mA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
32 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
7 MHz
Supplier Device Package
14-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.446
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,57600 €15,76 €
251,43960 €35,99 €
1001,28940 €128,94 €
2501,21780 €304,45 €
5001,17464 €587,32 €
1.0001,13911 €1.139,11 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,07698 €2.692,45 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,52280 €