14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV324B-TR

DigiKey Part Number
5503-LMV324B-TR-ND - Tape & Reel (TR)
5503-LMV324B-TRCT-ND - Cut Tape (CT)
5503-LMV324B-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV324B-TR
Description
IC OPAMP 4 CIRCUIT 14-TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV324B-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Single Ended, Rail-to-Rail
Slew Rate
0.7V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
2 mV
Current - Supply
80µA (x4 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09500 €0,95 €
250,08360 €2,09 €
1000,07090 €7,09 €
2500,06488 €16,22 €
5000,06122 €30,61 €
1.0000,05822 €58,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05451 €163,53 €
6.0000,05270 €316,20 €
9.0000,05179 €466,11 €
15.0000,05078 €761,70 €
21.0000,05019 €1.053,99 €
30.0000,04962 €1.488,60 €
75.0000,04840 €3.630,00 €
150.0000,04767 €7.150,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €