
LMV321B-CR | |
|---|---|
DigiKey Part Number | 5503-LMV321B-CRTR-ND - Tape & Reel (TR) 5503-LMV321B-CRCT-ND - Cut Tape (CT) 5503-LMV321B-CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321B-CR |
Description | IC OPAMP 1 CIRCUIT SOT-353 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-353 (SC-70-5) |
Datasheet | Datasheet |
EDA/CAD Models | LMV321B-CR Models |
Category | Current - Input Bias 1 pA |
Mfr | Voltage - Input Offset 2 mV |
Series | Current - Supply 80µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-353 (SC-70-5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05320 € | 1,33 € |
| 100 | 0,04450 € | 4,45 € |
| 250 | 0,04048 € | 10,12 € |
| 500 | 0,03806 € | 19,03 € |
| 1.000 | 0,03605 € | 36,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03357 € | 100,71 € |
| 6.000 | 0,03235 € | 194,10 € |
| 9.000 | 0,03174 € | 285,66 € |
| 15.000 | 0,03107 € | 466,05 € |
| 21.000 | 0,03067 € | 644,07 € |
| 30.000 | 0,03030 € | 909,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |









