8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358A-TSR

DigiKey Part Number
5503-LM358A-TSRTR-ND - Tape & Reel (TR)
5503-LM358A-TSRCT-ND - Cut Tape (CT)
5503-LM358A-TSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358A-TSR
Description
IC OPAMP 2 CIRCUIT 8-TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM358A-TSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single Ended, Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
900 kHz
Current - Input Bias
60 pA
Voltage - Input Offset
100 µV
Current - Supply
110µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.128
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06000 €0,60 €
250,05200 €1,30 €
1000,04400 €4,40 €
2500,03996 €9,99 €
5000,03756 €18,78 €
1.0000,03558 €35,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03312 €99,36 €
6.0000,03192 €191,52 €
9.0000,03132 €281,88 €
15.0000,03065 €459,75 €
21.0000,03026 €635,46 €
30.0000,02989 €896,70 €
75.0000,02908 €2.181,00 €
150.0000,02860 €4.290,00 €
300.0000,02820 €8.460,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €