Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358A-TSR

DigiKey Part Number
5503-LM358A-TSRTR-ND - Tape & Reel (TR)
5503-LM358A-TSRCT-ND - Cut Tape (CT)
5503-LM358A-TSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358A-TSR
Description
IC OPAMP 2 CIRCUIT 8-TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM358A-TSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
60 pA
Mfr
Voltage - Input Offset
100 µV
Series
Current - Supply
110µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
900 kHz
Supplier Device Package
8-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.530
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06000 €0,60 €
250,05320 €1,33 €
1000,04450 €4,45 €
2500,04048 €10,12 €
5000,03806 €19,03 €
1.0000,03605 €36,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03357 €100,71 €
6.0000,03235 €194,10 €
9.0000,03174 €285,66 €
15.0000,03107 €466,05 €
21.0000,03067 €644,07 €
30.0000,03030 €909,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €