
LM358A-F1R | |
|---|---|
DigiKey Part Number | 5503-LM358A-F1RTR-ND - Tape & Reel (TR) 5503-LM358A-F1RCT-ND - Cut Tape (CT) 5503-LM358A-F1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358A-F1R |
Description | IC OPAMP 2 CIRCUIT 8-DFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-DFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM358A-F1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 110µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05451 € | 163,53 € |
| 6.000 | 0,05270 € | 316,20 € |
| 9.000 | 0,05179 € | 466,11 € |
| 15.000 | 0,05078 € | 761,70 € |
| 21.000 | 0,05019 € | 1.053,99 € |
| 30.000 | 0,04962 € | 1.488,60 € |
| 75.000 | 0,04840 € | 3.630,00 € |
| 150.000 | 0,04767 € | 7.150,50 € |
| Unit Price without VAT: | 0,05451 € |
|---|---|
| Unit Price with VAT: | 0,06487 € |

