
LM324A-TR | |
|---|---|
DigiKey Part Number | 5503-LM324A-TR-ND - Tape & Reel (TR) 5503-LM324A-TRCT-ND - Cut Tape (CT) 5503-LM324A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324A-TR |
Description | IC OPAMP 4 CIRCUIT 14-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM324A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 110µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,08760 € | 2,19 € |
| 100 | 0,07440 € | 7,44 € |
| 250 | 0,06804 € | 17,01 € |
| 500 | 0,06426 € | 32,13 € |
| 1.000 | 0,06110 € | 61,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05722 € | 171,66 € |
| 6.000 | 0,05533 € | 331,98 € |
| 9.000 | 0,05438 € | 489,42 € |
| 15.000 | 0,05332 € | 799,80 € |
| 21.000 | 0,05271 € | 1.106,91 € |
| 30.000 | 0,05211 € | 1.563,30 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |





