Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904A-SR

DigiKey Part Number
5503-LM2904A-SRTR-ND - Tape & Reel (TR)
5503-LM2904A-SRCT-ND - Cut Tape (CT)
5503-LM2904A-SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904A-SR
Description
IC OPAMP 2 CIRCUIT 8-SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
LM2904A-SR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
60 pA
Mfr
Voltage - Input Offset
100 µV
Series
Current - Supply
110µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
900 kHz
Supplier Device Package
8-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.772
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,08800 €0,88 €
250,07760 €1,94 €
1000,06550 €6,55 €
2500,05988 €14,97 €
5000,05646 €28,23 €
1.0000,05365 €53,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04943 €197,72 €
8.0000,04787 €382,96 €
12.0000,04708 €564,96 €
20.0000,04621 €924,20 €
28.0000,04570 €1.279,60 €
40.0000,04522 €1.808,80 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €