
LM2904A-SO1R-S | |
|---|---|
DigiKey Part Number | 5503-LM2904A-SO1R-STR-ND - Tape & Reel (TR) 5503-LM2904A-SO1R-SCT-ND - Cut Tape (CT) 5503-LM2904A-SO1R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904A-SO1R-S |
Description | IC OPAMP 2 CIRCUIT 8-SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 110µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,11880 € | 2,97 € |
| 100 | 0,10160 € | 10,16 € |
| 250 | 0,09328 € | 23,32 € |
| 500 | 0,08830 € | 44,15 € |
| 1.000 | 0,08421 € | 84,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07806 € | 312,24 € |
| 8.000 | 0,07577 € | 606,16 € |
| 12.000 | 0,07463 € | 895,56 € |
| 20.000 | 0,07336 € | 1.467,20 € |
| 28.000 | 0,07262 € | 2.033,36 € |
| 40.000 | 0,07190 € | 2.876,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

