
LM2902A-TS2R-S | |
|---|---|
DigiKey Part Number | 5503-LM2902A-TS2R-STR-ND - Tape & Reel (TR) 5503-LM2902A-TS2R-SCT-ND - Cut Tape (CT) 5503-LM2902A-TS2R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902A-TS2R-S |
Description | IC OPAMP 4 CIRCUIT 14-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 110µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,13080 € | 3,27 € |
| 100 | 0,11200 € | 11,20 € |
| 250 | 0,10296 € | 25,74 € |
| 500 | 0,09758 € | 48,79 € |
| 1.000 | 0,09313 € | 93,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08763 € | 262,89 € |
| 6.000 | 0,08494 € | 509,64 € |
| 9.000 | 0,08360 € | 752,40 € |
| 15.000 | 0,08210 € | 1.231,50 € |
| 21.000 | 0,08123 € | 1.705,83 € |
| 30.000 | 0,08039 € | 2.411,70 € |
| 75.000 | 0,07859 € | 5.894,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

