VTN-200-3/8-BLACK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 2
Unit Price: 1.997,37000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 169
Unit Price: 29,24000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 13,85805 €
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTN-200-3/8-BLACK

DigiKey Part Number
3M162431-ND
Manufacturer
Manufacturer Product Number
VTN-200-3/8-BLACK
Description
HEATSHRINK 3/8" X 100' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.035" (0.89mm)
Mfr
Material
Series
Features
Self Extinguishing
Packaging
Spool
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 200°C
Type
Shrink Temperature
175°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
100.0' (30.5m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.375" (9.53mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.187" (4.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F6503/8 BK005Alpha Wire2F6503/8BK005-ND1.997,37000 €Parametric Equivalent
RW-200-3/8-0-SPTE Connectivity Aerospace, Defense and Marine169844-RW-200-3/8-0-SP-DS-ND29,24000 €Parametric Equivalent
RW-200-3/8-0-SPTE Connectivity Aerospace, Defense and Marine0844-RW-200-3/8-0-SP-ND13,85805 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HTSHRNK 3/8" BLACK FOOT
In-Stock: 128
Unit Price: 18,39000 €