Similar

Category | Recovered Wall Thickness 0.042" (1.07mm) |
Mfr | Material |
Series | Features Self Extinguishing |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 200°C |
Type | Shrink Temperature 175°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 10.00' (3.05m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F6503/4 BK005 | Alpha Wire | 0 | F6503/4BK005-ND | 4.461,83000 € | Similar |


