VFP-876-3/4-BLACK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 4.685
Unit Price: 2,41000 €
Datasheet
Image for VFP-876-3/4-BLACK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFP-876-3/4-BLACK

DigiKey Part Number
VFP-876-3/4-BLACK-ND
Manufacturer
Manufacturer Product Number
VFP-876-3/4-BLACK
Description
HEATSHRINK 3/4 BK 6"PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Corrosion Resistant, Flame Retardant, Self Extinguishing
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes