VFP-876-1/4-48-BLACK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 171.416
Unit Price: 1,61000 €
Datasheet
Image for VFP-876-1/4-48-BLACK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFP-876-1/4-48-BLACK

DigiKey Part Number
VFP-876-1/4-48-BLACK-ND
Manufacturer
Manufacturer Product Number
VFP-876-1/4-48-BLACK
Description
HEATSHRINK 1/4 BK 48"
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Corrosion Resistant, Flame Retardant, Self Extinguishing
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
4.00' (1.22m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.250" (6.35mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.125" (3.18mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP-301 1/4" BL 200'3M171.416FP014K-200-ND1,61000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes