VFP-876 1/2" 200'RL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


3M
In Stock: 5.525
Unit Price: 1,57000 €
Datasheet

Direct


3M
In Stock: 73
Unit Price: 117,62000 €
Datasheet

Parametric Equivalent


3M
In Stock: 9
Unit Price: 117,62000 €
Datasheet

Parametric Equivalent


3M
In Stock: 134
Unit Price: 1,48000 €

Parametric Equivalent


3M
In Stock: 8.509
Unit Price: 1,50000 €
Datasheet

Parametric Equivalent


3M
In Stock: 69
Unit Price: 121,02000 €
Datasheet

Direct


Daburn Electronics
In Stock: 524
Unit Price: 1,85000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,57735 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,57475 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,70890 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: 256,91000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 4
Unit Price: 439,95000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 43
Unit Price: 256,23000 €
Datasheet
VFP-876 1/2" 200'RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFP-876 1/2" 200'RL

DigiKey Part Number
VFP012-200-ND
Manufacturer
Manufacturer Product Number
VFP-876 1/2" 200'RL
Description
HEATSHRINK VFP876 1/2" X 200'BK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Corrosion Resistant, Flame Retardant, Self Extinguishing
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes