
TL72 0.33OZ | |
|---|---|
DigiKey Part Number | TL720.33OZ-ND |
Manufacturer | |
Manufacturer Product Number | TL72 0.33OZ |
Description | SCOTCH-WELD THREADLOCKER TL72 0. |
Customer Reference | |
Detailed Description | Threadlocker Fastener Threads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Threadlocker | |
Features | Red, 0.33 Ounces | |
For Use With/Related Products | Fastener Threads | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |


