
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Threadlocker | |
Features | Red, 10mL | |
For Use With/Related Products | Fastener Threads | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,99100 € | 169,91 € |
| Unit Price without VAT: | 16,99100 € |
|---|---|
| Unit Price with VAT: | 20,21929 € |

