Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish AuCoNiP |
Terminal Type Spring, Snap | Insulation Diameter 0.170" (4.32mm) |
Stud/Tab Size 4 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.250" (6.35mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Length - Overall 0.890" (22.61mm) | Length - Termination 0.460" (11.68mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MNG14-4FLX-BOTTLE | 3M | 0 | MNG14-4FLX-BOTTLE-ND | 139,99400 € | Parametric Equivalent |
| MV14-4FLX-BOTTLE | 3M | 0 | MV14-4FLX-BOTTLE-ND | 95,37200 € | Parametric Equivalent |
| MVU14-4FLK | 3M | 0 | 920024-11-ND | 0,38647 € | Parametric Equivalent |
| SS-32-4-P | 3M | 0 | SS-32-4-P-ND | 0,15720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21761 € | 217,61 € |
| Unit Price without VAT: | 0,21761 € |
|---|---|
| Unit Price with VAT: | 0,25896 € |




