Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MV14-4FLX-BOTTLE | |
|---|---|
DigiKey Part Number | MV14-4FLX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MV14-4FLX-BOTTLE |
Description | CONN SPADE TERM 14-16AWG 4 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue 4 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Features Brazed Seam |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper, ETP |
Stud/Tab Size 4 Stud | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Vinyl |
Length - Overall 0.880" (22.35mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.450" (11.43mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MNG14-4FLX-BOTTLE | 3M | 0 | MNG14-4FLX-BOTTLE-ND | 138,88200 € | Parametric Equivalent |
| MVU14-4FLK | 3M | 0 | 920024-11-ND | 0,38341 € | Parametric Equivalent |
| SS-32-4-NB | 3M | 0 | SS-32-4-NB-ND | 0,21588 € | Parametric Equivalent |
| SS-32-4-P | 3M | 0 | SS-32-4-P-ND | 0,15595 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 94,61600 € | 473,08 € |
| Unit Price without VAT: | 94,61600 € |
|---|---|
| Unit Price with VAT: | 112,59304 € |





