Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper, ETP |
Stud/Tab Size 10 Stud | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.320" (8.13mm) | Material - Insulation Vinyl |
Length - Overall 0.880" (22.35mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.450" (11.43mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MNG18-10FLK | 3M | 0 | MNG18-10FLK-ND | 0,65818 € | Parametric Equivalent |
| MNG18-10FLX-BOTTLE | 3M | 5 | MNG18-10FLX-BOTTLE-ND | 126,95000 € | Parametric Equivalent |
| MV18-10FLK | 3M | 0 | MV18-10FLK-ND | 0,46600 € | Parametric Equivalent |
| MV18-10FLX | 3M | 0 | 3M157484-ND | 0,93220 € | Parametric Equivalent |
| MVU18-10FLK | 3M | 649 | 920024-10-ND | 0,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13590 € | 135,90 € |
| Unit Price without VAT: | 0,13590 € |
|---|---|
| Unit Price with VAT: | 0,16172 € |





