
MNG18-10FLX-BOTTLE | |
|---|---|
DigiKey Part Number | MNG18-10FLX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MNG18-10FLX-BOTTLE |
Description | CONN SPADE TERM 18-22AWG 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.320" (8.13mm) | |
Length - Overall | 0.870" (22.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper, ETP | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.440" (11.18mm) | |
Tongue Inside Opening | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,88000 € | 121,88 € |
| 10 | 103,60500 € | 1.036,05 € |
| 25 | 97,12520 € | 2.428,13 € |
| 50 | 92,49600 € | 4.624,80 € |
| Unit Price without VAT: | 121,88000 € |
|---|---|
| Unit Price with VAT: | 145,03720 € |



