

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Type | Interlocking Stems | |
Length | 30.00' (9.14m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Sew On, Staple | |
Features | 250 Stem Density | |
Material | Polyolefin (PO) | |
Color | Clear | |
Shelf Life | 24 Months | |
Base Product Number |



