Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 150.00' (45.72m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 150.00' (45.72m) Dia

SJ-3460 (CLEAR) 1"

DigiKey Part Number
SJ346010-50-ND
Manufacturer
Manufacturer Product Number
SJ-3460 (CLEAR) 1"
Description
RECLSBLE FSTNR 1.000" X 150.00'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 150.00' (45.72m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Spool
Part Status
Active
Type
Interlocking Stems
Length
150.00' (45.72m)
Width
1.000" (25.40mm)
Diameter
-
Mounting Type
Sew On, Staple
Features
250 Stem Density
Material
Polyolefin (PO)
Color
Clear
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
6351,82333 €2.110,94 €
Unit Price without VAT:351,82333 €
Unit Price with VAT:418,66976 €
Alternate Length
RECLSBLE FSTNR 1.000" X 30.00'
In-Stock: 0
Unit Price:
RECLSBLE FSTNR 1.000" X 36.000"
In-Stock: 0
Unit Price: