

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 30.00' (9.14m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Sew On, Staple | |
Features | 250 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,57000 € | 53,57 € |
| 10 | 50,41800 € | 504,18 € |
| 25 | 48,84240 € | 1.221,06 € |
| 50 | 45,69120 € | 2.284,56 € |
| Unit Price without VAT: | 53,57000 € |
|---|---|
| Unit Price with VAT: | 63,74830 € |




