

SJ-3440 (BLACK) 1" | |
|---|---|
DigiKey Part Number | 3M162163-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3440 (BLACK) 1" |
Description | RECLSBLE FSTNR 1.000" X 150.00' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 150.00' (45.72m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Sew On, Staple | |
Features | 250 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,30000 € | 348,30 € |
| 10 | 335,29600 € | 3.352,96 € |
| Unit Price without VAT: | 348,30000 € |
|---|---|
| Unit Price with VAT: | 414,47700 € |





