
SJ-3402 (BLACK) 5/8" | |
|---|---|
DigiKey Part Number | SJ340258B-1-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3402 (BLACK) 5/8" |
Description | RECLSBLE FSTNR 0.625" X 36.000" |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only 0.625" (15.88mm) X 36.000" (914.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Type | Hook and Loop - Hook Only | |
Length | 36.000" (914.40mm) | |
Width | 0.625" (15.88mm) | |
Diameter | - | |
Mounting Type | Sew On | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |




