
SJ-3402 (BLACK) 5/8" | |
|---|---|
DigiKey Part Number | SJ340258B-50-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3402 (BLACK) 5/8" |
Description | RECLSBLE FSTNR 0.625" X 150.00' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only 0.625" (15.88mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Length | 150.00' (45.72m) | |
Width | 0.625" (15.88mm) | |
Diameter | - | |
Mounting Type | Sew On | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 34,98222 € | 629,68 € |
| Unit Price without VAT: | 34,98222 € |
|---|---|
| Unit Price with VAT: | 41,62884 € |





