
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.333' (101.60mm, 4.00") | |
Inner Diameter - Supplied | 0.118" (3.00mm) | |
Inner Diameter - Recovered | 0.039" (0.99mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,17040 € | 8,52 € |
| 100 | 0,15680 € | 15,68 € |
| 150 | 0,14927 € | 22,39 € |
| 250 | 0,14036 € | 35,09 € |
| 350 | 0,13477 € | 47,17 € |
| 500 | 0,12910 € | 64,55 € |
| 1.250 | 0,11557 € | 144,46 € |
| 2.500 | 0,10629 € | 265,72 € |
| 5.000 | 0,10586 € | 529,30 € |
| Unit Price without VAT: | 0,17040 € |
|---|---|
| Unit Price with VAT: | 0,20278 € |






