
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.472" (11.99mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.157" (3.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,33620 € | 16,81 € |
| 100 | 0,30920 € | 30,92 € |
| 150 | 0,29440 € | 44,16 € |
| 250 | 0,27676 € | 69,19 € |
| 350 | 0,26574 € | 93,01 € |
| 500 | 0,25454 € | 127,27 € |
| 1.250 | 0,22789 € | 284,86 € |
| 2.500 | 0,22346 € | 558,65 € |
| Unit Price without VAT: | 0,33620 € |
|---|---|
| Unit Price with VAT: | 0,40008 € |






