Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Butted Seam |
Part Status Obsolete | Color Red |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Vinyl |
Length - Overall 0.930" (23.62mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11-10-NB | 3M | 661 | 19-11-10-NB-ND | 0,37000 € | Parametric Equivalent |
| 11-10-P | 3M | 74 | 19-11-10-P-ND | 0,23000 € | Parametric Equivalent |
| 94716 | 3M | 1.733 | 3M160877-ND | 0,47000 € | Parametric Equivalent |
| 94717 | 3M | 12.212 | 94717-01-ND | 0,30000 € | Parametric Equivalent |
| L-11-10-NB | 3M | 121 | L-11-10-NB-ND | 0,37000 € | Parametric Equivalent |
















